Microchip MIC4127YME

MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4127YME.

Microchip

Datasheet22 pages4 years ago

Upverter

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-45.66%

CAD Models

Download Microchip MIC4127YME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.87
$ 0.932
Stock
169,108
243,489
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
20 ns
30 ns
Fall Time
18 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-03-30
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4128YME
Tube MIC4128 Low-Side 2004 gate driver 30ns -40C~125C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4128YME-TR
Tape & Reel (TR) MIC4128 Low-Side 2016 gate driver 30ns -40C~125C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4426YM
Microchip MIC4426YM Dual Low Side MOSFET Power Driver, 1.5A 8-Pin, SOIC
MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4427CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4428BM
IC DRIVER MOSFET 1.5A DUAL 8SOIC

Descriptions

Descriptions of Microchip MIC4127YME provided by its distributors.

MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8
Tube MIC4127 Low-Side 2005 gate driver 30ns -40C~125C TJ 1.5A 1.5A 0.8V 2.4V
1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance
MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin SOIC Tube
Avnet Japan
Dual 1.5A-Peak Low-Side MOSFET Drivers in Advanced Packaging | IC DRIVER MOSFET 1.5A DUAL 8SOIC
Low Side MOSFET 1.5A 4.5V~20V 1.5A SOIC-8-EP Gate Drive ICs ROHS
20ns 2 4.5V 60ns 20V 800mV,2.4V Non-Inverted-Phase MOSFET,NChannel 18ns Low voltage side 1.5A,1.5A SOIC-8 SMD mount 4.93mm*3.94mm*1.5mm
DRIVER, MOSFET, LOW SIDE NO-INV 1.5A; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 43ns; Output Delay: 45ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); Base Number: 4127; Device Type: MOSFET; IC Generic Number: 4127; Logic Function Number: 4127; Module Configuration: Low Side; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +125°C; Output Resistance: 8ohm; Supply Voltage Range: 4.5V to 20V; Termination Type: Surface Mount Device
Type = Low Side / Outputs = 2 / Configuration = Non-Inverting / Rise Time ns = 13 / Fall Time ns = 15 / Output Current A = 1.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.