onsemi NCP81071BDR2G

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP81071BDR2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet16 pages5 years ago

Farnell

IHS

Future Electronics

Newark

Inventory History

3 month trend:
+3.72%

CAD Models

Download onsemi NCP81071BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4425BM
IC DRIVER MOSFET 3A DUAL 8-SOIC
MicrochipMIC4428BM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
LittelfuseIX4427NTR
IC GATE DRVR LOW-SIDE 8SOIC / 1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers

Descriptions

Descriptions of onsemi NCP81071BDR2G provided by its distributors.

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
High Speed 5A Dual Low Side MOSFET driver
Driver 5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N T/R
Low Side MOSFET 5A 4.5V~20V 5A SOP-8 Gate Drive ICs ROHS
Gate Drivers DUAL LOW-SIDE DRIVER
Buffer/Inverter Based MOSFET Driver, 5A, PDSO8
Tape & Reel (TR) Low-Side 2014 ACTIVE (Last Updated: 2days ago) gate driver 8ns 8ns -40C~140C TJ 5A 5A 1.2V 1.8V
IC MOSFET DVR HS 5A DUAL 8SOIC
8ns 2 4.5V 20ns(Typ) 20V 1.2V,1.8V Non-Inverting MOSFET,NChannel 8ns Low voltage side 5A,5A SOIC-8 SMD mount,glue mount 1.75mm(height)
MOSFET DRIVER, DUAL, LOW SIDE, SOIC-8; Driver Configuration: Low Side; Peak Output Current: 5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 20ns; Output Delay: 20n

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP81071BDR2G.