Infineon AUIRS2181STR

Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRS2181STR.

Farnell

Datasheet22 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRS2181STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 1.09
$ 1.09
Stock
624,145
848,066
848,066
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
2.3 A
2.3 A
2.3 A
Rise Time
15 ns
40 ns
40 ns
Fall Time
15 ns
20 ns
20 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMalaysia, Taiwan, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve
MicrochipTC4428ACOA713
Driver 1.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC N T/R
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of Infineon AUIRS2181STR provided by its distributors.

Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
AUIRS2181S Series 20V 1.9/2.3 A Automotive Grade High/Low Side Driver - SOIC-8
Gate Drivers; AUIRS2181STR; INFINEON TECHNOLOGIES; 2.3 A; Surface Mount; 8
Automotive qualified High and Low Side Driver, SoftTurn-On, Noninverting Inputs, Separate High and Low Side Inputs in a 8-pin SOIC package, SOIC 8N, RoHS
Infineon SCT
Benefits: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V and 5 V input logic compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Output source/sink current capability (typical) 1.9 A /2.3 A; Leadfree, RoHS compliant; Automotive Qualified | Target Applications: Automotive 48V Motor Drive; Embedded Charger; HVAC Compressor; HV DC-DC Converter; Motor Inverter; Oil Pump; PTC Heater

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRS2181 STR
  • AUIRS2181S
  • AUIRS2181S.
  • IRFAUIRS2181S
  • IRFAUIRS2181STR
  • SP001511506