Infineon IRS2607DSTRPBF

Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2607DSTRPBF.

SHENGYU ELECTRONICS

Datasheet28 pages15 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-08
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-01-08
LTD Date2017-07-06

Related Parts

InfineonIRS2608DSPBF
IC GATE DRVR HALF-BRIDGE 8SOIC "Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC"
InfineonAUIRS2181STR
IC GATE DRVR HALF-BRIDGE 8SOIC Half-Bridge Gate Driver IC Inverting 8-SOIC
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipTC4426AEOA713
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipMIC4127YME
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP

Descriptions

Descriptions of Infineon IRS2607DSTRPBF provided by its distributors.

Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
High voltage, high speed power MOSFET and IGBT driver with independent high side and low side referenced output channels packaged in a 8-Pin SOIC
HIGH AND LOW SIDE DRIVER Full Bridge Based MOSFET Driver, 0.2A, CMOS, PDSO8
600 V High and Low Side Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V and 15 V logic compatible; Matched propagation delay for both channels; Lower di/dt gate driver for better noise immunity; Outputs in phase with inputs; Integrated Bootstrap Diode; Suitable for both trapezoidal and sinusoidal motor control

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2607DSTRPBF
  • IRS2607DSTRPBF.
  • SP001543154