Infineon IR2233STRPBF

Tape & Reel (TR) IR2233SPBF Half-Bridge 1996 gate driver 150ns 125C TJ 250mA 500mA 1.6W
$ 4.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2233STRPBF.

SHENGYU ELECTRONICS

Datasheet27 pages20 years ago

IHS

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Infineon IR2233STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.579
$ 4.26
Stock
171,042
145,111
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
28
28
Channel Type
3-Phase
3-Phase
Number of Drivers
6
6
Max Output Current
500 mA
500 mA
Rise Time
150 ns
-
Fall Time
70 ns
70 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.6 W
1.6 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IR2233STRPBF provided by its distributors.

Tape & Reel (TR) IR2233SPBF Half-Bridge 1996 gate driver 150ns 125C TJ 250mA 500mA 1.6W
3 Phase Driver, Separate High and Low Side Inputs, Overcurrent Comparator, Latching Fault Logic, Fault Clear Input, Synchronized Shutdown Input, 200ns Deadtime
MOSFET DRVR 1.2KV 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W T/R
1200 V three-phase gate driver IC with over current protection, fault reporting, OPAMP and shutdown, SOIC 28W, RoHS
Infineon SCT
EiceDRIVER™ 1200 V three-phase gate driver IC with typical 0.25 A source and 0.5 A sink currents in DSO-28 lead package for IGBT Dicretes and IGBT modules.IR2233S utilizes proprietary 1200 V HVIC and latch immune CMOS technologies which enable a rugged, monolithic construction with integrated protective features such over-current protection, fault reporting, under voltage lockout protection, cross-conduction prevention, independent op amp, shutdown, separate logic and power groundThe IR2233S three-phase gate driver is well suited for low- and medium- power designs up to 4 kW or higher power levels with additional external buffer current driver. IR2233S provides high performance drive capability with full protective features for a cost-competitive solution.IR2233S belongs to the 1200 V level-shift junction isolated (JI)gate driver family.A 600 V variant is also available, IR2133S.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2233STRPBF.
  • IRFIR2233STRPBF
  • SP001535534