Infineon IR2125STRPBF

500 V single high-side gate driver IC with over current protection and fault reporting, SOIC 16W, RoHS
$ 2.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2125STRPBF.

SHENGYU ELECTRONICS

Datasheet17 pages21 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
-47.69%

CAD Models

Download Infineon IR2125STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.114
$ 2.181
Stock
369,070
206,700
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
3.3 A
3.3 A
Rise Time
43 ns
60 ns
Fall Time
26 ns
35 ns
Min Supply Voltage
0 V
0 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
1.25 W
1.25 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipTC4424COE713
Tape & Reel (TR) TC4424 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipTC4423COE713
Tape & Reel (TR) TC4423 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4425CWM
IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Infineon IR2125STRPBF provided by its distributors.

500 V single high-side gate driver IC with over current protection and fault reporting, SOIC 16W, RoHS
Infineon SCT
CURRENT LIMITING SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO16
IR2125 Series 500 V 1.6 A 18 V Supply Single High Or Low Side Driver - SOIC-16
Tape & Reel (TR) IR2125SPBF High-Side 1996 gate driver 43ns 26ns -40C~150C TJ 1.6A 3.3A 0.8V 2.2V
Gate Drivers; INFINEON; IR2125STRPBF; 1; 0 V - 18 V; 16; Surface Mount
MOSFET/IGBT DRIVER, HIGH/LOW SIDE, WSOIC; Driver Configuration: High Side and Low Side; Peak Output Current: -; Supply Voltage Min: 12V; Supply Voltage Max: 18V; Driver Case Style: WSOIC; No. of Pins: 16Pins; Input Delay: 170ns
EiceDRIVER™ 500 V high side gate driver IC with typical 1.6 A source and 3.3 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2125STRPBF.
  • IRFIR2125STRPBF
  • SP001543836