Infineon IR2125SPBF

High-voltage gate driver, 600V, 2A, dual-channel, 1.5µs rise/fall time, SOIC-8 package.
$ 2.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2125SPBF.

SHENGYU ELECTRONICS

Datasheet17 pages21 years ago

Newark

Jameco

Inventory History

3 month trend:
-5.27%

CAD Models

Download Infineon IR2125SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.181
$ 2.114
Stock
206,700
369,070
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
3.3 A
3.3 A
Rise Time
60 ns
43 ns
Fall Time
35 ns
26 ns
Min Supply Voltage
0 V
0 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
1.25 W
1.25 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-05-15
LTD Date2026-11-15

Related Parts

MicrochipTC4424COE713
Tape & Reel (TR) TC4424 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipTC4423COE713
Tape & Reel (TR) TC4423 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4425CWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns

Descriptions

Descriptions of Infineon IR2125SPBF provided by its distributors.

High-voltage gate driver, 600V, 2A, dual-channel, 1.5µs rise/fall time, SOIC-8 package.
MOSFET Driver 500 Volt 3.3A 1 Output Hi/Lo Side Non Input Volt 16-Pin SOIC W
Tube IR2125SPBF High-Side 1996 gate driver 60ns -40C~150C TJ 1.6A 3.3A 1.25W
IR2125 Series 500 V 1.6 A 18 V Supply Single High or Low Side Driver - SOIC-16
500 V single high-side gate driver IC with over current protection and fault reporting, SOIC 16W, RoHS
Infineon SCT
SINGLE HIGH SIDE DRIVER, CURRENT LIMITING, PROGRAMMABLE SHUTDOWN ERROR PIN IN A
EiceDRIVER™ 500 V high side gate driver IC with typical 1.6 A source and 3.3 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration:High Side; Peak Output Current:3.3A; Supply Voltage Min:0V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:16Pins; Input Delay:170ns; Output Delay:200ns;
No. Of Channels:1Channels; Gate Driver Type:-; Driver Configuration:High Side; Power Switch Type:Igbt, Mosfet; No. Of Pins:16Pins; Ic Case/Package:Soic; Ic Mounting:Surface Mount; Input Type:Non-Inverting; Source Current:1.6A Rohs Compliant: Yes |Infineon Technologies IR2125SPBF.
Type = High Side / Outputs = 1 / Configuration = Single / Rise Time ns = 43 / Fall Time ns = 26 / Output Current A = 1.6 / Output Current A = 3.3 / Supply Voltage Min. V = 12 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 10.5 / Width mm = 7.6 / Height mm = 2.65 / Reflow Temperature Max. °C = 300
DRIVER, MOSFET, HIGH SIDE, SMD, 2125; Driver IC Type:MOSFET; No. of Outputs:1; Voltage, Output:518V; Output Current:1.6A; Power Dissipation Pd:1.25W; Voltage, Supply Min:10V; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Base Number:2125; IC Generic Number:2125; Logic Function Number:2125; Max Output Current +:2000mA; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Offset:500V; Voltage, Output Max:18V; Voltage, Output Min:12V; Voltage, Supply Max:18V; Min Output Sink Current:2000mA; Min Output Source Current:1000mA; Time, t Off:150ns; Time, t On:150ns; Voltage, Vcc Max:25V; Voltage, Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2125SPBF.
  • IRFIR2125SPBF
  • SP001544556