Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4425CWM

LOW-SIDE MOSFET DRIVER "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
$ 0.735

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4425CWM.

SHENGYU ELECTRONICS

Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4425CWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 1.647
$ 1.647
Stock
308,305
90,045
90,045
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

MicrochipMIC4425BWM
LOW-SIDE MOSFET DRIVER "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
MicrochipMIC4424CWM TR
"MIC4424CWM TR, DUAL 3A-PEAK LOW" Low-Side Gate Driver IC Non-Inverting 16-SOIC
MicrochipMIC4423BWM TR
IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipMIC4423ZWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRI Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipMIC4425ZWM
IC GATE DRVR LOW-SIDE 16SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
onsemiFAN7392MX
Tape & Reel (TR) FAN7392 Half-Bridge 2009 gate driver 25ns -40C~150C TJ 3A 3A 1.3W

Descriptions

Descriptions of Microchip MIC4425CWM provided by its distributors.

LOW-SIDE MOSFET DRIVER "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
IC DRIVER MOSFET 3A DUAL 16-SOIC
28ns 2 4.5V 18V 800mV,2.4V Inverting,Non-Inverting MOSFET,NChannel,PChannel 32ns Low voltage side 3A,3A SOIC-16 SMD mount
Non-RoHS Compliant Obsolete N-Channel P-Channel MOSFET Surface Mount IC Gate Driver 0.8V 2.4V 3A 3A 0C~150C TJ 28ns 32ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.