Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4424COE713

IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Non-Inverting 16-SOIC
$ 2.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4424COE713.

Microchip

Datasheet20 pages13 years ago
Datasheet18 pages22 years ago
Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
-61.97%

CAD Models

Download Microchip TC4424COE713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.093
$ 2.021
$ 2.021
Stock
199,007
445,873
445,873
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC4423COE713
IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipTC4424EOE
IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Non-Inverting 16-SOIC
MicrochipTC4424VOE
IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Non-Inverting 16-SOIC
MicrochipMIC4425BWM
LOW-SIDE MOSFET DRIVER "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
MicrochipMIC4425CWM
LOW-SIDE MOSFET DRIVER "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
MicrochipMIC4424CWM TR
"MIC4424CWM TR, DUAL 3A-PEAK LOW" Low-Side Gate Driver IC Non-Inverting 16-SOIC

Descriptions

Descriptions of Microchip TC4424COE713 provided by its distributors.

IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Non-Inverting 16-SOIC
Tape & Reel (TR) TC4424 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
TC4424 Series 3 A 18 Vmax 3.5 Ohm Dual Non-Inverting MOSFET Driver - SOIC-16
Ic, dual Mosfet Driver, cmos, sop,16Pin, pla; |Microchip Technology TC4424COE713
Non-Inverting MOSFET N/P-Ch 23ns 75ns 25ns 4.5V 18V 800mV 2.4V Low-Side 3A SOIC-16 SMD Adhesive Mount 10.3mm × 7.49mm × 2.31mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4424COE-713