Infineon IR2112PBF

Tube IR2112 High-Side or Low-Side 1996 gate driver 80ns 40ns -40C~150C TJ 250mA 500mA 6V 9.5V
$ 2.42
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2112PBF.

SHENGYU ELECTRONICS

Datasheet18 pages21 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-6.82%

CAD Models

Download Infineon IR2112PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusNRND (Last Updated: 3 months ago)
LTB Date2010-02-28
LTD Date2010-08-31

Related Parts

onsemiFAN7392N
Driver 600V 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin PDIP Tube
MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4467CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP

Descriptions

Descriptions of Infineon IR2112PBF provided by its distributors.

Tube IR2112 High-Side or Low-Side 1996 gate driver 80ns 40ns -40C~150C TJ 250mA 500mA 6V 9.5V
600 V high-side and low-side gate driver IC with shutdown, PDIP14, RoHS
Infineon SCT
Dual Power IC, High Side And Low Side, 10V-20V Supply, 420mA Out, 105ns Delay, DIP-14
MOSFET and Power Driver 2-OUT Hi/Lo Side Non-Inv 14-Pin PDIP Tube
Avnet Japan
IR2112S Series Dual 20 V Through Hole High and Low Side Driver - PDIP-14
Driver; 25 V (Max.); High and Low Side Driver; 600 V (Max.); 100 mV (Max.)
Half Bridge Based IGBT/MOSFET Driver, 0.5A, CMOS, PDIP14
600 V High and Low Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 14 Lead PDIP package for IGBTs and MOSFETs. Also available in 16 Lead SOICWB.
Mosfet Driver, High/Low-Side, Dip-14; No. Of Channels:2Channels; Driver Configuration:High Side And Low Side; Power Switch Type:Mosfet; No. Of Pins:14Pins; Ic Case/Package:Dip; Input Type:Non-Inverting; Source Current:250Ma; Msl:- Rohs Compliant: Yes |Infineon IR2112PBF.
Type = High Side / Type = Low Side / Outputs = 2 / Rise Time ns = 80 / Fall Time ns = 40 / Output Current mA = 200 / Output Current mA = 420 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = PDIP / Pins = 14 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 20.2 / Width mm = 7.1 / Height mm = 5.3 / Reflow Temperature Max. °C = 300
DRIVER, MOSFET/IGBT, 2112, DIP14; Device Type:Power; Module Configuration:High Side / Low Side; Peak Output Current:420mA; Input Delay:125ns; Output Delay:105ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2112; IC Generic Number:2112; Logic Function Number:2112; Logic IC Function:Independent High & Low Side; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:250mA; Output Sink Current Min:420mA; Output Source Current Min:200mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1.6W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Turn Off Time:105ns; Turn On Time:125ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2112
  • IR2112PBF .
  • IR2112PBF.
  • IRFIR2112PBF
  • SP001539968