Infineon IR21064PBF

600 V high-side and low-side gate driver IC with separate pin for logic ground, PDIP14, RoHS
$ 3.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21064PBF.

IHS

Datasheet23 pages22 years ago
Datasheet23 pages22 years ago

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

onsemiFAN7392N
FAIRCHILD SEMICONDUCTOR FAN7392N DRIVER, GATE, HIGH/LOW SIDE, 3A, 14DIP
MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4467CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP

Descriptions

Descriptions of Infineon IR21064PBF provided by its distributors.

600 V high-side and low-side gate driver IC with separate pin for logic ground, PDIP14, RoHS
Infineon SCT
Tube IR21064 High-Side or Low-Side 1996 gate driver 150ns 50ns -40C~150C TJ 200mA 350mA 0.8V 2.9V
HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDIP14
150ns 2 10V 300ns 20V 800mV,2.9V Non-Inverting IGBT,MOSFET,N 50ns , 200mA,350mA DIP-14 4.4mm
High and Low Side Driver, SoftTurn-On, Noninverting Inputs, All High Voltage Pins on One Side, Separate Logic and Power Ground in a 14-Lead package
MOSFET Driver IC; MOSFET Driver Type:Dual Drivers, Low & High Side; High Side MOSFET Drive Type:Bootstrapped; Load Voltage Max:600V; Peak Output High Current, Ioh:250mA; Rise Time:150ns; Fall Time:50ns; Load Capacitance:1000pF RoHS Compliant: No
The IR2106(4)(S) are high voltage,high speed power MOSFET and IGBT drivers with independent highand low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output,down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
600 V High and Low Side Driver IC with typical 0.2 A source and 0.35 A sink currents in 14 Lead PDIP package for IGBTs and MOSFETs. Also available in 14 Lead SOIC, 8 Lead SOIC, and 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Matched propagation delay for both channels; Logic and power ground + /- 5 V offset; Lower di/dt gate driver for better noise immunity; Outputs in phase with inputs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21064
  • IRFIR21064PBF
  • SP001540006