
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | IPZ40N04S5L2R8ATMA1 | 3,601 | 5 | Cut Tape | ||||||||
| Future Electronics | IPZ40N04S5L2R8ATMA1 | 5,000 | 5K | Tape & Reel | ||||||||
| Rutronik | TMOSP11645 | 15,000 | 5K | 8h | ||||||||
| Rochester Electronics | IPZ40N04S5L2R8ATMA1 | 372,955 | 1h | |||||||||
| DigiKey | IPZ40N04S5L2R8ATMA1CT-ND | 15,580 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Infineon IPZ40N04S5L2R8ATMA1.
Download Infineon IPZ40N04S5L2R8ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon IPZ40N04S5L2R8ATMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IPZ40N04S5L2R8ATMA1.