onsemi FDMS8025S

MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A, 10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H
$ 0.704
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8025S.

Upverter

Technical Drawing1 page4 years ago

Electro Sonic

IHS

element14 APAC

Newark

Inventory History

3 month trend:
-0.20%

CAD Models

Download onsemi FDMS8025S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 4 days ago)

Related Parts

onsemiFDMS8023S
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8
Single N-Channel 30 V 0.0031 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
Single N-Channel 30 V 6.1 mOhm 26 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
onsemiFDB7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
onsemiFDD6680AS
N-Channel PowerTrench® SyncFET™ MOSFET, 30V, 55A, 10.5mΩ

Descriptions

Descriptions of onsemi FDMS8025S provided by its distributors.

MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A,10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H
N-CHANNEL POWERTRENCH SYNCFET Power Field-Effect Transistor, 24A I(D), 30V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
The FDMS8025S has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance.This device has the added benefit of an efficient monolithic Schottky body diode.
MOSFET, N CH, 30V, 49A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0022ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:50W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS8025S.