Infineon IPB075N04L G

Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) TO-263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB075N04L G.

IHS

Datasheet9 pages15 years ago

_legacy Avnet

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-02-28
LTD Date2013-08-31

Related Parts

onsemiFDB8447L
Trans MOSFET N-CH 40V 15A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 30V 50A 3-Pin(2+Tab) D2PAK T/R
Rochester ElectronicsIPB093N04LG
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) D2PAK
71W(Tc) 20V 4V@ 34¦ÌA 36nC@ 10 V 1N 60V 9m¦¸@ 50A,10V 50A 2.9nF@30V TO-263 10.31mm*4.57mm
Power Field-Effect Transistor, 14A I(D), 100V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3
Trans MOSFET P-CH 200V 7.3A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IPB075N04L G provided by its distributors.

Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) TO-263
Power Field-Effect Transistor, 50A I(D), 40V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
MOSFET, N CH, 50A, 40V, PG-TO263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:40V; On Resistance Rds(on):6.3mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:56W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Power Dissipation Pd:56W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB075N04LG