onsemi FDMS0306AS

Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS0306AS.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-08-24
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFDMS8023S
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
MOSFET, 30V, 50A, PPAKSO-8; Transistor Polarity:N Channel; Continuous Drain Curr
Single N-Channel 30 V 0.0028 Ohm 69 W Surface Mount Power Mosfet - PowerPAK-SO-8
Single N-Channel 30 V 50 A 69 W 1.8 mOhm Power Mosfet - SOIC-8
2.5W(Ta) 50W(Tc) 20V 3V@1mA 47nC@10V N-Ch MOSFET 30V 2.8mΩ@24A,10V 24A/49A 3nF@15V QFN SMD 6mm × 5mm × 1.1mm

Descriptions

Descriptions of onsemi FDMS0306AS provided by its distributors.

Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
Power Field-Effect Transistor, 26A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),59W(Tc) 20V 3V@1mA 57nC@ 10 V 1individualNChannel 30V 2.4mΩ@ 26A,10V 26A,49A 3.55nF@15V QFN SMD mount 6mm*5mm*1.1mm
The FDMS0306AS has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance.This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd