onsemi FDMS0308AS

2.5W(Ta) 50W(Tc) 20V 3V@1mA 47nC@10V N-Ch MOSFET 30V 2.8mΩ@24A, 10V 24A/49A 3nF@15V QFN SMD 6mm × 5mm × 1.1mm
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS0308AS.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-10.93%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-04-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Single N-Channel 30 V 0.0028 Ohm 69 W Surface Mount Power Mosfet - PowerPAK-SO-8
onsemiFDMS8025S
MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A,10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H
FDMS0309AS Series 30 V 49 A 3.5 mOhm N-Channel Power Trench SyncFET - POWER-56
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Trans MOSFET N-CH 30V 28.6A 8-Pin PowerPAK SO T/R
MOSFET, 30V, 40A, PPAK1212-8; Transistor Polarity:N Channel; Continuous Drain Cu

Descriptions

Descriptions of onsemi FDMS0308AS provided by its distributors.

2.5W(Ta) 50W(Tc) 20V 3V@1mA 47nC@10V N-Ch MOSFET 30V 2.8mΩ@24A,10V 24A/49A 3nF@15V QFN SMD 6mm × 5mm × 1.1mm
Trans MOSFET N-CH Si 30V 24A 8-Pin PQFN EP T/R
30V 24A 2.8m´Î@10V24A 2.5W 3V@1mA N Channel PQFN-8 MOSFETs ROHS
N-Channel PowerTrench® SyncFET™ 30V, 49A, 2.8mΩ
Power Field-Effect Transistor, 24A I(D), 30V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
POWER FIELD-EFFECT TRANSISTOR, 2
TAPE REEL / SINGLE PT8 N 30/20 SYNCFET
The FDMS0308AS has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance.This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd