Infineon IPW60R075CPAFKSA1

Trans MOSFET N-CH 600V 39A Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube
$ 6.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R075CPAFKSA1.

IHS

Datasheet11 pages16 years ago

Infineon

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPW60R075CPAFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.261
$ 5.404
Stock
111,254
158,036
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vdss)
600 V
600 V
Continuous Drain Current (ID)
39 A
39 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
313 W
313 W
Input Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-05-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-15
LTD Date2025-09-15

Related Parts

Power MOSFET, N Channel, 650 V, 37.9 A, 99 Milliohms, TO-247, 3 Pins, Through Hole
MOSFET N-CH 650V 20.7A TO-247 / Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-247 Tube
Power MOSFET, N Channel, 600 V, 50 A, 40 mOhm, TO-247, 3 Pins, Through Hole
STMicroelectronicsSTW33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-247 package
STMicroelectronicsSTW35N60DM2
N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in TO-247 package
STMicroelectronicsSTW24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-247 package

Descriptions

Descriptions of Infineon IPW60R075CPAFKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 39A Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 39A I(D), 600V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Infineon's CoolMOS™ CPA Superjunction MOSFET is specially designed for DC-DC converters for automotive application, PG-TO247-3, RoHS
Infineon SCT
Summary of Features: Ultra low gate charge; Extreme dv/dt rated; High peak current capability; Automotive AEC Q101 qualified; Green package (RoHS compliant)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R075CPA
  • SP000597858