What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPW60R075CPFKSA1

Trans MOSFET N-CH 600V 39A 3-Pin(3+Tab) TO-247 Tube
$ 5.404
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R075CPFKSA1.

element14 APAC

Datasheet11 pages15 years ago
Datasheet10 pages18 years ago

iiiC

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPW60R075CPFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.404
$ 6.239
Stock
177,494
137,173
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vdss)
600 V
600 V
Continuous Drain Current (ID)
39 A
39 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
313 W
313 W
Input Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-18
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Power MOSFET, N Channel, 650 V, 37.9 A, 99 Milliohms, TO-247, 3 Pins, Through Hole
N-Channel 650 V 45 mOhm CoolMOSTM C7 Power Transistor-PG-TO-247-3
Infineon Technologies N channel CoolMOS power transistor, 650 V, 47 A, TO-247, SPW47N60C3FKSA1
STMicroelectronicsSTW48NM60N
N-channel 600 V, 0.055 Ohm typ., 44 A MDmesh(TM) II Power MOSFET in TO-247 package
N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 45.8 A, 65 mΩ, TO-247
N-Channel Power MOSFET, UniFETTM, 500 V, 48 A, 105 mΩ, TO-247

Descriptions

Descriptions of Infineon IPW60R075CPFKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 39A 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 39A I(D), 600V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
MOSFET, N, TO-247; Transistor Type:Power MOSFET; Transistor Polarity:N Channel; Voltage, Vds Typ:650V; Current, Id Cont:39A; On State Resistance:0.075ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R075CP
  • IPW60R075CP.
  • SP000358192