Infineon IPW60R070C6FKSA1

Transistor MOSFET N-Channel 650V 53A 3-Pin TO-247 Tube
$ 4.336
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R070C6FKSA1.

IHS

Datasheet13 pages15 years ago

iiiC

Inventory History

3 month trend:
-44.39%

CAD Models

Download Infineon IPW60R070C6FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-17
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Power MOSFET, N Channel, 650 V, 37.9 A, 99 Milliohms, TO-247, 3 Pins, Through Hole
Power MOSFET, N Channel, 650 V, 47 A, 0.07 ohm, TO-247, Through Hole
Trans MOSFET N-CH 600V 39A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTW70N60M2
N-channel 600 V, 0.031 Ohm typ., 68 A MDmesh M2 Power MOSFET in TO-247 package
N-Channel Power MOSFET, UniFETTM, 500 V, 48 A, 105 mΩ, TO-247
STMicroelectronicsSTW70N60DM2
N-channel 600 V, 0.032 Ohm typ., 67 A MDmesh DM2 Power MOSFET in TO-247 package

Descriptions

Descriptions of Infineon IPW60R070C6FKSA1 provided by its distributors.

Transistor MOSFET N-Channel 650V 53A 3-Pin TO-247 Tube
391W 20V 3.5V 170nC@ 10V 1N 600V 70m¦¸@ 10V 53A 3.8nF@ 100V TO-247-3 16.13mm*5.21mm*21.1mm
Power Field-Effect Transistor, 53A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO247-3, RoHS
Infineon SCT
MOSFET,N CH,600V,53A,TO247; Transistor Polarity:N Channel; Continuous Drain Current Id:53A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.063ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:391W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:53A; Power Dissipation Pd:391W; Voltage Vgs Max:30V
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ C6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ C6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R070C6
  • SP000645060