Infineon IPL65R099C7AUMA1

Trans Mosfet N-ch 650V 21A 4-PIN Vson Ep T/r
$ 2.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPL65R099C7AUMA1.

IHS

Datasheet14 pages0 years ago

TME

Inventory History

3 month trend:
-0.83%

CAD Models

Download Infineon IPL65R099C7AUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

MOSFET N-CH 650V 18A D2PAK / N-Channel 650 V 18A (Ta) 101W (Tc) Surface Mount PG-TO263-3
E-Series N-Channel 650 V 0.145 O 122 nC Surface Mount Power Mosfet - D2PAK
STMicroelectronicsSTL45N65M5
N-channel 650 V, 0.075 Ohm typ., 22.5 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package
STMicroelectronicsSTL34N65M5
N-channel 650 V, 0.99 Ohm typ., 22.5 A, MDmesh(TM) V Power MOSFET in a PowerFLAT 8x8 HV
STMicroelectronicsSTB35N65M5
N-channel 650 V, 0.085 Ohm, 27 A MDmesh M5 Power MOSFET in D2PAK package
Trans MOSFET N-CH 650V 15A 4-Pin VSON EP
Trans MOSFET N-CH 650V 24A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTF40N65M2
N-channel 650 V, 0.087 Ohm typ., 32 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTI40N65M2
N-channel 650 V, 0.087 Ohm typ., 32 A MDmesh M2 Power MOSFET in I2PAK package
Trans MOSFET N-CH 600V 31A 3-Pin(3+Tab) TO-247 Tube
Power MOSFET, N Channel, 650 V, 24 A, 0.084 ohm, TO-247, Through Hole
STMicroelectronicsSTB38N65M5
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IPL65R099C7AUMA1 provided by its distributors.

Trans MOSFET N-CH 650V 21A 4-Pin VSON EP T/R
128W 20V 4V 45nC@ 10V 1N 650V 99m¦¸@ 10V 21A 2.14nF@ 400V SON , 8mm*8mm*1.1mm
Power Field-Effect Transistor, 21A I(D), 650V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Increased MOSFET dv/dt ruggedness
N-CH 650V 21A 88mOhm ThinPAK8x8
MOSFET HIGH POWER BEST IN CLASS
Mosfet, N-Ch, 650V, 21A, 128W, Vson; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.088Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Power Rohs Compliant: Yes |Infineon IPL65R099C7AUMA1
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL65R099C7
  • SP001032722