Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB38N65M5

N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in D2PAK package
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB38N65M5.

element14 APAC

Datasheet21 pages13 years ago

STMicroelectronics

Components Direct

Arrow Electronics

Inventory History

3 month trend:
-6.76%

CAD Models

Download STMicroelectronics STB38N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTB45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB42N65M5
N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB34N65M5
N-channel 650 V, 0.09 Ohm typ., 28 A MDmesh M5 Power MOSFET in D2PAK package

Descriptions

Descriptions of STMicroelectronics STB38N65M5 provided by its distributors.

N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in D2PAK package
STB38N65M5 N-CHANNEL MOSFET TRANSISTOR, 30 A, 710 V, 3-PIN D2PAK
STB38 Series 650 V 30 A 95 mOhm 190 W 71 nC N-Channel MOSFET - D2PAK
Trans MOSFET N-CH 650V 30A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 30A I(D), 650V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube MDmesh M5series, Vds=710 V, 30 A, D2PAK (TO-263)encapsulation, surface mount, 3Pin
MOSFET, N-CH, 650V, 30A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 30A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.073ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 190W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh V Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics