Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB65R125C7ATMA1

MOSFET N-CH 650V 18A D2PAK / N-Channel 650 V 18A (Ta) 101W (Tc) Surface Mount PG-TO263-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB65R125C7ATMA1.

IHS

Datasheet15 pages0 years ago

CAD Models

Download Infineon IPB65R125C7ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-08-15
LTD Date2020-02-15

Related Parts

Trans MOSFET N-CH 500V 19A 3-Pin(2+Tab) D2PAK
MOSFET N-CH 600V 23A D2PAK / N-Channel 600 V 23A (Tc) 227W (Tc) Surface Mount D²PAK (TO-263)
STMicroelectronicsSTB28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package
E Series N-Channel 600 V 0.18 O 86 nC Surface Mount Power Mosfet - D2PAK
STMicroelectronicsSTB20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in D2PAK package
InfineonIPB65R280C6
MOSFET N-CH 650V 13.8A D2PAK N-Channel 650 V 13.8A (Tc) 104W (Tc) Surface Mount PG-TO263-3

Descriptions

Descriptions of Infineon IPB65R125C7ATMA1 provided by its distributors.

MOSFET N-CH 650V 18A D2PAK / N-Channel 650 V 18A (Ta) 101W (Tc) Surface Mount PG-TO263-3
Trans MOSFET N-CH 650V 18A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 18A I(D), 650V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range, PG-TO263-3, RoHS
Infineon SCT
Infineons new CoolMOS C7 series is a revolutionary step forward in technology, providing the worldss lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range. | Summary of Features: 650V voltage; Revolutionary best-in-class R DS(on)/package; Reduced energy stored in output capacitance (Eoss); Lower gate charge Qg; Space saving through use of smaller packages or reduction of parts; 12 years manufacturing experience in superjunction technology | Benefits: Improved safety margin and suitable for both SMPS and solar inverter applications; Lowest conduction losses/package; Low switching losses; Better light load efficiency; Increasing power density; Outstanding CoolMOS quality | Target Applications: Telecom; Server; Solar; PC power

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001080134