Infineon IPL65R130C7AUMA1

Trans MOSFET N-CH 650V 15A 4-Pin VSON EP
$ 2.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPL65R130C7AUMA1.

IHS

Datasheet14 pages0 years ago

TME

Inventory History

3 month trend:
-34.75%

CAD Models

Download Infineon IPL65R130C7AUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MOSFET N-CH 650V 18A D2PAK / N-Channel 650 V 18A (Ta) 101W (Tc) Surface Mount PG-TO263-3
STMicroelectronicsSTL22N65M5
N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh(TM) V Power MOSFET in PowerFLAT 8x8 HV package
STMicroelectronicsSTB21N65M5
N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in D2PAK package
Trans MOSFET N-CH 700V 16.1A 3-Pin(2+Tab) TO-252
STMicroelectronicsSTB20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in D2PAK package
Trans MOSFET N-CH 700V 16.1A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IPL65R130C7AUMA1 provided by its distributors.

Trans MOSFET N-CH 650V 15A 4-Pin VSON EP
102W 20V 4V 35nC@ 10V 1N 650V 130m¦¸@ 10V 1.67nF@ 400V 8mm*8mm*1mm
Power Field-Effect Transistor, 15A I(D), 650V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
650V CoolMOS™ C7 Power Transistor
Infineon MOSFET IPL65R130C7AUMA1
MOSFET, N-CH, 650V, 15A, VSON-4; Transistor Polarity: N Channel; Continuous Drain Current Id: 15A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.115ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V; Power Dissipation Pd: 102W; Transistor Case Style: VSON; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: CoolMOS C7 Series; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL65R130C7
  • SP001032724