STMicroelectronics STB35N65M5

N-channel 650 V, 0.085 Ohm, 27 A MDmesh M5 Power MOSFET in D2PAK package
$ 3.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB35N65M5.

IHS

Datasheet22 pages21 years ago

Farnell

iiiC

CAD Models

Download STMicroelectronics STB35N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTB42N65M5
N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB38N65M5
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in D2PAK package
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, D2PAK
E-Series N-Channel 650 V 0.145 O 122 nC Surface Mount Power Mosfet - D2PAK
MOSFET, N CH, 650V, 24A, D2PAK; Transistor Polarity:N Channel; Continuous Drain

Descriptions

Descriptions of STMicroelectronics STB35N65M5 provided by its distributors.

N-channel 650 V, 0.085 Ohm, 27 A MDmesh M5 Power MOSFET in D2PAK package
N-Channel 650 V 27 A 98 mOhm 160 W Surface Mount Power Mosfet - D2PAK-3
Trans MOSFET N-CH Si 650V 27A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 27A I(D), 650V, 0.098ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 650V, 27A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.085ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:160W; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics