Infineon IPD50N04S309ATMA1

40V, N-Ch, 9 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
$ 0.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD50N04S309ATMA1.

IHS

Datasheet9 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPD50N04S309ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-08-12
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
InfineonIRLR8729PBF
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8
N-Channel PowerTrench® MOSFET 40V, 50A, 6.5mΩ
onsemiFDD6296
Fast Switching N-Channel PowerTrench® MOSFET, 30V, 50A, 8.8mΩ

Descriptions

Descriptions of Infineon IPD50N04S309ATMA1 provided by its distributors.

40V, N-Ch, 9 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 50A Automotive 3-Pin(2+Tab) DPAK T/R
63W 20V 20nC@ 10V 1N 40V 9m¦¸@ 10V 50A 1.35nF@ 25V TO-252 , 6.5mm*6.22mm*2.3mm
Power Field-Effect Transistor, 50A I(D), 40V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
OPTLMOS N-CHANNEL POWER MOSFET
IPD50N04 20V-40V N-CHANNEL AUTOMOTIVE M;
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Package (RoHS compliant); 100% Avalanche tested | Benefits: Low switching and conduction power losses for highest thermal efficiency; Robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T 40V addresses to small loads control switching (3-phase and H-bridge motors, electric pumps, etc. especially in combination with PWM control).; Body applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD50N04S3-09
  • SP000415582