Infineon IRLR8729PBF

30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
$ 0.435
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR8729PBF.

IHS

Datasheet12 pages16 years ago
Datasheet11 pages16 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Single N-Channel 30 V 8.4 mOhm 8.5 nC HEXFET® Power Mosfet - DPAK
onsemiFDD8876
PowerTrench® MOSFET, N-Channel, 30V, 73A, 8.2mΩ
onsemiFDD6296
Fast Switching N-Channel PowerTrench® MOSFET, 30V, 50A, 8.8mΩ
Diodes Inc.DMN3010LK3-13
Power MOSFET, N Channel, 30 V, 43 A, 0.008 ohm, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of Infineon IRLR8729PBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 50A I(D), 30V, 0.0089ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: Very Low RDS(on) at 4.5V VGS; Ultra-Low Gate Impedance; Fully Characterized Avalanche Voltage and Current; Lead-Free; RoHS compliant
MOSFET, N-CH 30V 58A DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:30V; On Resistance Rds(on):8.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:55W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Current Id Max:58A; Package / Case:D-PAK; Power Dissipation Pd:55W; Power Dissipation Pd:55W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR8729PBF
  • SP001574172