Infineon IRLR8729TRLPBF

30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR8729TRLPBF.

IHS

Datasheet11 pages16 years ago

Components Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

InfineonIRLR8729PBF
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
Diodes Inc.DMN3010LK3-13
Power MOSFET, N Channel, 30 V, 43 A, 0.008 ohm, TO-252 (DPAK), Surface Mount
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 8.5A Ta 44A Tc 44A 1.92W 19ns
Power MOSFET 30V 54 A 10 mOhm Single N-Channel DPAK

Descriptions

Descriptions of Infineon IRLR8729TRLPBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 50A I(D), 30V, 0.0089ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: Very Low RDS(on) at 4.5V VGS; Ultra-Low Gate Impedance; Fully Characterized Avalanche Voltage and Current; Lead-Free; RoHS compliant
N CH POWER MOSFET, HEXFET, 30V, 58A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:58A; Drain Source Voltage Vds:30V; On Resistance Rds(on):6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLR8729TRLPBF.
  • SP001552874