Infineon IPD320N20N3GATMA1

Power MOSFET, N Channel, 200 V, 34 A, 0.027 ohm, TO-252 (DPAK), Surface Mount
$ 1.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD320N20N3GATMA1.

Newark

Datasheet9 pages11 years ago

IHS

Inventory History

3 month trend:
+4.43%

CAD Models

Download Infineon IPD320N20N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2016-04-30
LTD Date2016-10-31

Related Parts

InfineonIRFR4620PBF
Single N-Channel 200 V 78 mOhm 38 nC HEXFET® Power Mosfet - TO-252AA
N CH POWER MOSFET, NEXFET, 200V, 24A, DPAK; Transistor Polarity:N Channel; Conti
InfineonAUIRFR4620
Automotive Q101 200V Single N-Channel HEXFET Power MOSFET in a D-PAK Package, DPAK-3, RoHS
onsemiFDD2572
N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ
N-Channel PowerTrench® MOSFET, 150V, 29A, 54mΩ
MOSFET N-CH 150V 25A TO252 / Trans MOSFET N-CH 150V 25A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IPD320N20N3GATMA1 provided by its distributors.

Power MOSFET, N Channel, 200 V, 34 A, 0.027 ohm, TO-252 (DPAK), Surface Mount
Power Field-Effect Transistor, 34A I(D), 200V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Infineon's 200 V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48 V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.
MOSFET, N-CH, 200V, 34A, TO252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:34A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.027ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:136W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD320N20N3 G
  • IPD320N20N3G
  • IPD320N20N3GATMA1.
  • IPD320N20N3GBTMA1
  • SP000677838
  • SP001127832