onsemi FDD2572-F085

N-Channel PowerTrench® MOSFET, 150V, 29A, 54mΩ
$ 0.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD2572-F085.

IHS

Datasheet12 pages5 years ago

ODG (Origin Data Global)

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.88
$ 1.192
Stock
697,361
412,751
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
4 A
4 A
Threshold Voltage
-
4 V
Rds On Max
54 mΩ
54 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
135 W
135 W
Input Capacitance
1.77 nF
1.77 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-11-05
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2009-11-04
LTD Date2010-05-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFDD2572
N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ
N CH POWER MOSFET, HEXFET, 150V, 33A, DPAK; Transistor Polarity:N Channel; Conti
InfineonIRFR4615PBF
Benefits: RoHS Compliant | Target Applications: Battery Operated Drive; Lighting LED
InfineonAUIRFR4615
Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
onsemiFDD2582
N-Channel PowerTrench® MOSFET 150V, 21A, 66mΩ
onsemiFDD2570
Trans MOSFET N-CH 150V 4.7A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDD2572-F085 provided by its distributors.

N-Channel PowerTrench® MOSFET, 150V, 29A, 54mΩ
Trans MOSFET N-CH 150V 4A Automotive 3-Pin(2+Tab) DPAK T/R
FDD2572 Series 150 V 29 A 54 mOhm N-Channel PowerTrench Mosfet - TO-252AA
Power Field-Effect Transistor, 4A I(D), 150V, 0.054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, AEC-Q101, N-CH, 150V, TO-252AA; Transistor Polarity: N Channel; Continuous Drain Current Id: 29A; Drain Source Voltage Vds: 150V; On Resistance Rds(on): 0.045ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD2572F085
  • FDD2572_F085