onsemi FDD2572

N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD2572.

Upverter

Technical Drawing1 page4 years ago

IHS

Components Direct

onsemi

Farnell

Inventory History

3 month trend:
+43.43%

CAD Models

Download onsemi FDD2572 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.192
$ 0.88
Stock
468,728
889,800
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
4 A
4 A
Threshold Voltage
4 V
-
Rds On Max
54 mΩ
54 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
135 W
135 W
Input Capacitance
1.77 nF
1.77 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

N CH POWER MOSFET, HEXFET, 150V, 33A, DPAK; Transistor Polarity:N Channel; Conti
N-Channel PowerTrench® MOSFET, 150V, 29A, 54mΩ
InfineonIRFR4615PBF
Benefits: RoHS Compliant | Target Applications: Battery Operated Drive; Lighting LED
InfineonAUIRFR4615
Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
onsemiFDD2582
N-Channel PowerTrench® MOSFET 150V, 21A, 66mΩ
N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ

Descriptions

Descriptions of onsemi FDD2572 provided by its distributors.

N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ
N-Channel 150 V 54 mOhm Surface Mount PowerTrench Mosfet TO-252AA
Power Field-Effect Transistor, 4A I(D), 150V, 0.054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, SMD, TO-252AA; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:150V; On Resistance Rds(on):54mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:135W; Transistor Case Style:TO-252AA; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:29A; Package / Case:TO-252AA; Power Dissipation Pd:135W; Termination Type:SMD; Voltage Vds Typ:150V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD2572.
  • FDD2572..