Infineon IPD068N10N3GATMA1

150W 20V 2.7V 51NC N Mosfet 100V 6.8M¦¸@ 10V 90£¨TC=25¡ÃC£©, 72£¨TC=100¡ÃC£© 3.69NF@ 50V TO-252
$ 0.962
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD068N10N3GATMA1.

IHS

Datasheet9 pages11 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
-19.49%

CAD Models

Download Infineon IPD068N10N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-21
Lifecycle StatusNRND (Last Updated: 3 months ago)
LTB Date2016-04-30
LTD Date2016-10-31

Related Parts

Mosfet, N-Ch, 100V, 90A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD90N10S4L06ATMA1
Trans MOSFET N-CH 100V 80A Automotive 3-Pin(2+Tab) DPAK
STMicroelectronicsSTD105N10F7AG
Power Field-Effect Transistor, 80A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Power MOSFET, N Channel, 80 V, 90 A, 0.0053 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronicsSTD110N8F6
N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a DPAK package
MOSFET N-CH 80V 100A DPAK / N-Channel 80 V 100A (Tc) 227W (Tj) Surface Mount TO-252AA

Descriptions

Descriptions of Infineon IPD068N10N3GATMA1 provided by its distributors.

150W 20V 2.7V 51nC N MOSFET 100V 6.8m¦¸@ 10V 90£¨Tc=25¡ãC£©,72£¨Tc=100¡ãC£© 3.69nF@ 50V TO-252
Power MOSFET, N Channel, 100 V, 90 A, 0.0057 ohm, TO-252 (DPAK), Surface Mount
Power Field-Effect Transistor, 90A I(D), 100V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).
MOSFET, N-CH, 100V, 90A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0057ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.7V;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD068N10N3 G
  • IPD068N10N3-G
  • IPD068N10N3G
  • IPD068N10N3GBTMA1
  • SP000469892
  • SP001127816