Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD86367-F085

MOSFET N-CH 80V 100A DPAK / N-Channel 80 V 100A (Tc) 227W (Tj) Surface Mount TO-252AA
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD86367-F085.

IHS

Datasheet7 pages5 years ago

Master Electronics

Future Electronics

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
+44.86%

CAD Models

Download onsemi FDD86367-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.095
$ 1.1
Stock
409,049
369,244
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
-
Drain to Source Voltage (Vds)
80 V
80 V
Continuous Drain Current (ID)
100 A
100 A
Threshold Voltage
-
-
Rds On Max
4.2 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
227 W
227 W
Input Capacitance
4.84 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-05-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Ch MOSFET 60V 100A RDS(ON) 3.2mΩ@80A,10V Qg 82nC@10V Ciss 4.95nF@30V TO-252AA SMD 2.52mm H
MOSFET N-CH 80V 90A TO252-3 N-Channel 80 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 80V 90A TO252-3 N-Channel 80 V 90A (Tc) 144W (Tc) Surface Mount PG-TO252-3-313
Diodes Inc.DMTH6004SK3-13
Trans MOSFET N-CH 60V 100A Automotive 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 60V 90A DPAK N-Channel 60 V 90A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
STMicroelectronicsSTD110N8F6
N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a DPAK package

Descriptions

Descriptions of onsemi FDD86367-F085 provided by its distributors.

MOSFET N-CH 80V 100A DPAK / N-Channel 80 V 100A (Tc) 227W (Tj) Surface Mount TO-252AA
PowerTrench® MOSFET, N-Channel, 80V, 100A, 4.2 mΩ,
227W(Tj) 20V 4V@ 250µA 88nC@ 10 V 1individualNChannel 80V 4.2mΩ@ 80A,10V 100A 4.84nF@40V TO-252AA SMD mount 2.52mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD86367F085
  • FDD86367_F085