Infineon IPD082N10N3GATMA1

Trans MOSFET N-CH 100V 80A Automotive 3-Pin(2+Tab) DPAK
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD082N10N3GATMA1.

IHS

Datasheet12 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
-4.60%

CAD Models

Download Infineon IPD082N10N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single N-Channel 75V 7.2 mOhm 84 nC HEXFET® Power Mosfet - DPAK
InfineonIRFR7740PBF
Single N-Channel 75 V 7.2 mOhm 84 nC HEXFET® Power Mosfet - DPAK
150W 20V 2.7V 51nC N MOSFET 100V 6.8m¦¸@ 10V 90£¨Tc=25¡ãC£©,72£¨Tc=100¡ãC£© 3.69nF@ 50V TO-252
STMicroelectronicsSTD80N10F7
N-channel 100 V, 0.0085 Ohm typ., 70 A STripFET F7 Power MOSFET in DPAK package
STMicroelectronicsSTD105N10F7AG
Power Field-Effect Transistor, 80A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
PowerTrench® MOSFET, N-Channel, 80 V, 90 A, 7.9 mΩ

Descriptions

Descriptions of Infineon IPD082N10N3GATMA1 provided by its distributors.

Trans MOSFET N-CH 100V 80A Automotive 3-Pin(2+Tab) DPAK
Power Field-Effect Transistor, 80A I(D), 100V, 0.0082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).
Mosfet, N-Ch, 100V, 80A, 175Deg C, 125W; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:80A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.7V Rohs Compliant: Yes |Infineon Technologies IPD082N10N3GATMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD082N10N3 G
  • IPD082N10N3-G
  • IPD082N10N3G
  • SP001127824