Infineon IPD90N10S4L06ATMA1

Mosfet, N-Ch, 100V, 90A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD90N10S4L06ATMA1
$ 1.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD90N10S4L06ATMA1.

IHS

Datasheet9 pages14 years ago

Inventory History

3 month trend:
-12.64%

CAD Models

Download Infineon IPD90N10S4L06ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

100V, N-Ch, 11.5 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
Power MOSFET, N Channel, 80 V, 90 A, 0.0053 ohm, TO-252 (DPAK), Surface Mount
Mosfet, N-Ch, 80V, 175Deg C, 144W Rohs Compliant: Yes |Infineon Technologies IPD90N08S405ATMA1
STMicroelectronicsSTD105N10F7AG
Power Field-Effect Transistor, 80A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTD110N8F6
N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a DPAK package
MOSFET N-CH 80V 100A DPAK / N-Channel 80 V 100A (Tc) 227W (Tj) Surface Mount TO-252AA

Descriptions

Descriptions of Infineon IPD90N10S4L06ATMA1 provided by its distributors.

Mosfet, N-Ch, 100V, 90A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD90N10S4L06ATMA1
Power MOSFET, N Channel, 100 V, 90 A, 0.0058 ohm, TO-252 (DPAK), Surface Mount
100V, N-Ch, 6.6 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 90A I(D), 100V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, AEC-Q101, N-CH, 100V, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0058ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.
Summary of Features: N-channel - Enhancement mode; AEC qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: highest current capability 180A; low switching and conduction power losses for high thermal efficiency; robust packages with superior quality and reliability; optimized total gate charge enables smaller driver output stages | Target Applications: 48V inverter; 48V DC/DC; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD90N10S4L-06
  • IPD90N10S4L-06ATMA1
  • IPD90N10S4L06
  • SP000866562