Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD110N8F6

N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a DPAK package
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD110N8F6.

STMicroelectronics

Datasheet16 pages13 years ago

Inventory History

3 month trend:
+81.12%

CAD Models

Download STMicroelectronics STD110N8F6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

60V, N-Ch, 5.1 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
60V, N-Ch, 4.6 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
60V, N-Ch, 5.1 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Power Field-Effect Transistor, 1-Element, N-Channel, Metal-oxide Semiconductor FET, TO-252AA
MOSFET 136W(Tc) 20V 2.5V@250µA 125nC@10V 1 N-Ch 60V 6.3mΩ@25A,10V 97A 6.06nF@25V TO-252AA SMD 2.38mm H
Diodes Inc.DMTH6010LK3-13
MOSFET N-CH 60V 14.8A/70A TO252 / N-Channel 60 V 14.8A (Ta), 70A (Tc) 3.1W (Ta) Surface Mount TO-252-3

Descriptions

Descriptions of STMicroelectronics STD110N8F6 provided by its distributors.

N-channel 80 V, 0.0056 Ohm typ., 110 A, STripFET F6 Power MOSFET in a DPAK package
Power Field-Effect Transistor, 80A I(D), 80V, 0.0065ohm, 1-Element, N-Channel, Silicon, Split Gate Trench Mosfet FET, TO-252
167W(Tc) 20V 4.5V@ 250µA 150nC@ 10 V 1individualNChannel 80V 6.5mΩ@ 40A,10V 80A 9.13nF@40V DPAK SMD mount 2.63mm(height)
MOSFET, N-CH, 80V, 80A, 175DEG C, 167W; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0056ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V; Power Dissipation Pd: 167W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: STripFET F6 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD110N8F6.