Infineon ICE3BS03LJGXUMA1

6.5V~20V Flyback 65KHz 30mW 500mA 6V 85V(AC) 35V 75% 28V SOIC-8 , 5mm*4mm*1.73mm
$ 0.531
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ICE3BS03LJGXUMA1.

IHS

Datasheet25 pages18 years ago

Inventory History

3 month trend:
-3.13%

CAD Models

Download Infineon ICE3BS03LJGXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-06
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz T/R 8-Pin SOIC N
Green-Mode PWM Controller for Flyback Converter, 65KHz, Brown In/Out Protection
NCP1255 Series 35 V 71 KHz Surface Mount Current-Mode PWM Controller - SOIC-8
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsMAX660M/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85

Descriptions

Descriptions of Infineon ICE3BS03LJGXUMA1 provided by its distributors.

6.5V~20V Flyback 65KHz 30mW 500mA 6V 85V(AC) 35V 75% 28V SOIC-8 , 5mm*4mm*1.73mm
State-of-the-art fix frequency current mode flyback power control IC with startup cell for power ranges up to 300W, PG-DSO-8, RoHS
Infineon SCT
Current Limiting Open Loop Over Load Over Temperature Over Voltage Tape & Reel (TR) R-PDSO-G8 CURRENT-MODE dc ac converter 26V 5mm 65kHz -25C~130C TJ
Pwm Controller, 65Khz, 26V, Soic-8; Input Voltage:-; Output Voltage:-; Output Current:-; Supply Voltage Min:10.5V; Supply Voltage Max:26V; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:65Khz; Operating Temperature Rohs Compliant: Yes |Infineon Technologies ICE3BS03LJGXUMA1
State-of-the-art fix frequency current mode flyback power control IC with startup cell for power ranges up to 300W. With innovative design and protection features for superior safety and reliability in operation. The additional features include an active burst mode operation to achieve extremly low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows you to quickly power up your controller from the rectified line.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICE3BS03LJG
  • SP000783726