Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX660M/NOPB

10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
$ 1.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX660M/NOPB.

Verical

Datasheet13 pages14 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+5.10%

CAD Models

Download Texas Instruments MAX660M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsMAX660M
Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin

Descriptions

Descriptions of Texas Instruments MAX660M/NOPB provided by its distributors.

10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas Instruments Charge Pump Regulator -5.5 to -1.5V Out SOIC SMD 8-Pin
Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC N Rail
IC REG CHRG PUMP INV 100MA 8SOIC "Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-SOIC (0.154"", 3.90mm Width)"
SWITCHING REG, ADJ, 100MA, 8SOIC; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 100mA; Fixed Output Voltage Nom.: -; Adjustable O
DC/DC Charge Pump Converter IC; Input Voltage Primary Max:5.5V; Output Voltage Max:11V; Output Current Max:100mA; Supply Voltage Max:550V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCHING REG, ADJ, 100MA, 8SOIC; Primary Input Voltage:5V; No. of Outputs:1; Output Current:100mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:-1.5V; Adjustable Output Voltage Min:-5.5V; Frequency:80kHz; Input Voltage Max:5.5V; Input Voltage Min:1.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:100mA; Output Voltage Max:11V; Output Voltage Min:-5V; Package / Case:NSOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Switch Output Current Isw Max:100mA; Termination Type:SMD; Voltage Regulator Type:Inverter / Doubler

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX660M/NOPB .
  • MAX660M/NOPB.
  • MAX660MNOPB