Infineon FP75R12KE3BOSA1

Infineon FP75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V AG-ECONO3-3, Panel Mount
$ 84.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FP75R12KE3BOSA1.

Infineon

Datasheet1 page11 years ago

IHS

element14 APAC

Farnell

Elcodis

Inventory History

3 month trend:
+228%

CAD Models

Download Infineon FP75R12KE3BOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Infineon FS75R12W2T4BOMA1 IGBT Module, 107 A 1200 V Module, Panel Mount
EasyPACK module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode and NTC
Trans IGBT Module N-CH 1.2KV 135A 19-Pin
Trans IGBT Module N-CH 1200V 75A 270000mW 32-Pin Case SP-3 Tube
Trans IGBT Module N-CH 1200V 80A 280000mW 16-Pin Case SP-3 Tube
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT50A120T1G

Descriptions

Descriptions of Infineon FP75R12KE3BOSA1 provided by its distributors.

Infineon FP75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V AG-ECONO3-3, Panel Mount
Trans IGBT Module N-CH 1200V 105A 350000mW 24-Pin EconoPIM3 Tray
EconoPIM™3 1200 V, 75 A three phase IGBT module with IGBT3 and NTC.
IGBT MODULE, 1200V, ECONOPIM; Transistor Polarity:N Channel; DC Collector Current:105A; Collector Emitter Saturation Voltage Vce(on):2.3V; Power Dissipation Pd:350W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor C
Igbt Module, 1200V, Econopim; Transistor, Polaridad:Canal N; Corriente De Colector Dc:105A; Tensión De Saturación Colector-Emisor Vce(On):2.3V; Disipación De Potencia Pd:350W; Tensión Colector Emisor V(Br)Ceo:1.2Kv |Infineon FP75R12KE3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP75R12KE3
  • SP000100415