Infineon FS100R12PT4BOSA1

Trans IGBT Module N-CH 1.2KV 135A 19-Pin
$ 90.698
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS100R12PT4BOSA1.

Infineon

Datasheet1 page14 years ago

IHS

Newark

Farnell

iiiC

Inventory History

3 month trend:
-0.88%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-05
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-05-31
LTD Date2026-11-30

Related Parts

Infineon FS75R12W2T4BOMA1 IGBT Module, 107 A 1200 V Module, Panel Mount
Infineon FP75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V AG-ECONO3-3, Panel Mount
Insulated Gate Bipolar Transistor, 115A I(C), 1200V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1200V 135A 568000mW 20-Pin Case SP-4
Pm-Igbt-Tfs-Sp6P Rohs Compliant: Yes |Microchip Technology APTGT75TDU120PG

Descriptions

Descriptions of Infineon FS100R12PT4BOSA1 provided by its distributors.

Trans IGBT Module N-CH 1.2KV 135A 19-Pin
EconoPACK™ 4 1200V sixpack IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled 4 diode, NTC and PressFIT Contact Technology
IGBT, POW, QUAD W NTC, 1200V, 100A; Module Configuration:Six; Transistor Polarity:N Channel; DC Collector Current:100A; Collector Emitter Voltage Vces:1.75V; Power Dissipation Pd:500W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:Module; No. of Pins:20; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:500W
Igbt Module; Dc Collector Current:100A; Collector Emitter Saturation Voltage Vce(On):1.2Kv; Power Dissipation Pd:500W; Junction Temperature, Tj Max:150°C; Igbt Termination:Press Fit; Collector Emitter Voltage V(Br)Ceo:1.2Kv Rohs Compliant: Yes |Infineon FS100R12PT4

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS100R12PT4
  • SP000485594