Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon FS75R12W2T4BOMA1

Infineon FS75R12W2T4BOMA1 IGBT Module, 107 A 1200 V Module, Panel Mount
$ 38.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS75R12W2T4BOMA1.

Infineon

Datasheet1 page11 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
+112%

CAD Models

Download Infineon FS75R12W2T4BOMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Insulated Gate Bipolar Transistor, 115A I(C), 1200V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1200V 78A 400000mW 7-Pin 34MM
InfineonFS50R12KE3
Trans IGBT Module N-CH 1200V 75A 270000mW 28-Pin ECONO 2 Tray
Trans IGBT Module N-CH 1200V 75A 270000mW 32-Pin Case SP-3 Tube
Trans IGBT Module N-CH 1.2KV 75A 12-Pin Case SP1
Trans IGBT Module N-CH 1200V 135A 568000mW 20-Pin Case SP-4

Descriptions

Descriptions of Infineon FS75R12W2T4BOMA1 provided by its distributors.

Infineon FS75R12W2T4BOMA1 IGBT Module, 107 A 1200 V Module, Panel Mount
Trans IGBT Module N-CH 1200V 107A 375W 35-Pin EASY2B-1 Tray
1200 V, 75 A sixpack IGBT Module, AG-EASY2B-1, RoHS
Infineon SCT
IGBT MOD 1200V 107A 375W IGBT Module Trench Field Stop Full Bridge 1200 V 107 A 375 W Chassis Mount Module
IGBT, L POWER, 1200V, 75A, EASYPACK
375W Full bridge 2.15V@ 15V,75A 107A base mount
IC REG CTL INTEL PWM 1OUT 14SOIC
Infineon LOW POWER EASY FS75R12W2T4BOMA1
Insulated Gate Bipolar Transistor
IGBT, L POWER, 1200V, 75A, EASYPACK; Module Configuration:Six; Transistor Polarity:N Channel; DC Collector Current:75A; Collector Emitter Voltage Vces:1.85V; Power Dissipation Pd:375W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:Module; No. of Pins:18; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:375W
EasyPACK™ 2B 1200 V, 75 A sixpack IGBT module with TRENCHSTOP™ IGBT4, Emitter Controlled 4 diode and NTC. Also available as variation with PressFIT mounting technology: FS75R12W2T4_B11. Extend the system power with the latest TRENCHSTOP™ IGBT7 technology in FS100R12W2T7.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS75R12W2T4
  • SP000404118