Microchip APTGL60DDA120T3G

Trans IGBT Module N-CH 1200V 80A 280000mW 16-Pin Case SP-3 Tube
$ 65.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTGL60DDA120T3G.

Microchip

Datasheet6 pages8 years ago

TME

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans IGBT Module N-CH 1200V 78A 400000mW 7-Pin 34MM
Trans IGBT Module N-CH 1.2KV 75A 12-Pin Case SP1
Trans IGBT Module N-CH 1.2KV 70A 16-Pin Case SP3
EasyPACK module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode and NTC
InfineonFS50R12KE3
Trans IGBT Module N-CH 1200V 75A 270000mW 28-Pin ECONO 2 Tray
Trans IGBT Module N-CH 1200V 75A 270000mW 32-Pin Case SP-3 Tube

Descriptions

Descriptions of Microchip APTGL60DDA120T3G provided by its distributors.

Trans IGBT Module N-CH 1200V 80A 280000mW 16-Pin Case SP-3 Tube
Pm-Igbt-Tfs-Sp3F; |Microchip Technology APTGL60DDA120T3G
High Voltage Power Module, Dual boost chopper, 1200V, RoHS
Microchip SCT
IGBT MODULE 1200V 80A 280W SP3
DUAL BOOST CHOPPER TRENCH+FIELD STOP IGBT4 POWER MODULE Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.