Infineon FS50R12W2T4BOMA1

EasyPACK module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode and NTC
$ 30.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS50R12W2T4BOMA1.

Infineon

Datasheet1 page11 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
-52.63%

CAD Models

Download Infineon FS50R12W2T4BOMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Infineon FS75R12W2T4BOMA1 IGBT Module, 107 A 1200 V Module, Panel Mount
InfineonFS50R12KE3
Trans IGBT Module N-CH 1200V 75A 270000mW 28-Pin ECONO 2 Tray
Trans IGBT Module N-CH 1200V 78A 400000mW 7-Pin 34MM
Trans IGBT Module N-CH 1200V 80A 280000mW 16-Pin Case SP-3 Tube
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT50A120T1G
Trans IGBT Module N-CH 1.2KV 70A 16-Pin Case SP3

Descriptions

Descriptions of Infineon FS50R12W2T4BOMA1 provided by its distributors.

EasyPACK module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode and NTC
Trans IGBT Module N-CH 1200V 83A 335mW 18-Pin EASY2B-1 Tray
1200 V, 50 A sixpack IGBT Module, AG-EASY2B-1, RoHS
Infineon SCT
Insulated Gate Bipolar Transistor, 83A I(C), 1200V V(BR)CES, N-Channel
335W 1.85V igbt- 1.2KV 83A AG-EASY2B-1
IGBT, L POWER, 1200V, 50A, EASYPACK; Module Configuration:Six; Transistor Polarity:N Channel; DC Collector Current:50A; Collector Emitter Voltage Vces:1.85V; Power Dissipation Pd:335W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:Module; No. of Pins:18; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:335W
EasyPACK™ 2B 1200 V, 50 A sixpack IGBT module with TRENCHSTOP™ IGBT4, Emitter Controlled 4 diode and NTC. Also available as variation with PressFIT mounting technology: FS50R12W2T4_B11. Smaller system size can be realized by replacing this module with the FS50R12W1T7 featuring TRENCHSTOP™ IGBT7.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS50R12W2T4
  • SP000404114