Microchip APTGT50A120T1G

Trans IGBT Module N-CH 1.2KV 75A 12-Pin Case SP1
$ 62.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTGT50A120T1G.

Microchip

Datasheet6 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans IGBT Module N-CH 1200V 75A 270000mW 32-Pin Case SP-3 Tube
Not available to order 1200V 75A IGBT Module
Trans IGBT Module N-CH 1200V 78A 400000mW 7-Pin 34MM
Trans IGBT Module N-CH 1.2KV 55A 12-Pin Case SP1
Trans IGBT Module N-CH 1200V 55A 208000mW 32-Pin Case SP-3 Tube
Insulated Gate Bipolar Transistor, 76A I(C), 1200V V(BR)CES

Descriptions

Descriptions of Microchip APTGT50A120T1G provided by its distributors.

Trans IGBT Module N-CH 1.2KV 75A 12-Pin Case SP1
Pm-Igbt-Tfs-Sp1; |Microchip Technology APTGT50A120T1G
High Voltage Power Module, Phase leg, 1200V, RoHS
Microchip SCT
IGBT MODULE 1200V 75A 277W SP1
277W 2.1V@ 15V,50A 75A SP1 base mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.