Infineon FM25L16B-G

FRAM 16Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin SOIC Tube
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25L16B-G.

IHS

Datasheet23 pages6 years ago

Future Electronics

Augswan

Inventory History

3 month trend:
-53.42%

CAD Models

Download Infineon FM25L16B-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-10-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ferroelectric RAM (FRAM), 16 Kbit (2K x 8) I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC-8
InfineonFM24CL16B-G
16Kb £¨2K x 8£© 2Kx8 2.7V FRAM,Non-Volatile 3.6V 1MHz 550ns I2C 151Year SOIC-8 1.73mm
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
InfineonFM25C160B-G
Ferroelectric RAM (FRAM), 16 Kbit, 2K x 8bit, SPI, 15 MHz, 4.5 V to 5.5 V Supply, SOIC-8
EEPROM Serial-2Wire 16K-bit 1.8V/2.5V/3.3V 8-Pin SOIC T/R - Tape and Reel
EEPROM Serial-2Wire 16K-bit 1K x 16 3.3V/5V 8-Pin SOIC
InfineonFM25L04B-G
FRAM 4Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin SOIC Tube
Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23K640-I/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
IC SRAM 256KBIT SPI 20MHZ 8SOIC / SRAM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-SOIC
Microchip23K256T-I/SN
23K256 Series 256 Kb (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8
SRAM Chip Sync Single 3V 256K-Bit 32K x 8 25ns 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon FM25L16B-G provided by its distributors.

FRAM 16Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin SOIC Tube
Tube/F-Ram Memory Serial Rohs Compliant: Yes |Cypress Infineon Technologies FM25L16B-G
FM25L16B Series 16 kb (2048 x 8) Serial 3 V F-RAM Memory - SOIC-8
NVRAM FRAM Serial-SPI 16K-Bit 3V/3.3V 8-Pin SOIC
The FM25L16B-G is a 16 Kbit nonvolatile memory employing advanced ferroelectric technology, offering reliable data retention for 151 years and rapid write operations at bus speed. With substantial write endurance and high-speed SPI bus compatibility, it is an ideal solution for various nonvolatile memory applications, from data collection to demanding industrial controls, where the long write time of other memories can cause data loss. Its guaranteed performance over an industrial temperature range makes it a versatile and reliable choice for critical applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25L16B-G*
  • FM25L16B-G.
  • FM25L16BG
  • SP005654237