Infineon FM25C160B-G

Ferroelectric RAM (FRAM), 16 Kbit, 2K x 8bit, SPI, 15 MHz, 4.5 V to 5.5 V Supply, SOIC-8
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25C160B-G.

IHS

Datasheet22 pages6 years ago

element14 APAC

Augswan

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-36.83%

CAD Models

Download Infineon FM25C160B-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2010-11-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM25L16B-G
FRAM 16Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin SOIC Tube
InfineonFM24C16B-G
FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC
InfineonFM24C16B-GTR
FRAM 16Kbit Serial-I2C Interface 5V 8-Pin SOIC T/R / IC FRAM 16KBIT 1MHZ 8SOIC
InfineonFM25040B-G
Ferroelectric RAM (FRAM), 4 Kbit (512 x 8) SPI, 20 MHz, 4.5 V to 5.5 V Supply, SOIC-8
InfineonFM25040B-GTR
FM25040B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8
Microchip23LC1024-I/SN
MICROCHIP - 23LC1024-I/SN - SRAM, 1 MB, 128K x 8bit, 2.5V bis 5.5V, SOIC, 8 Pin(s), 25 ns
Microchip23LCV512-I/SN
512K, 2.5V SPI SERIAL SRAM, Vbat8 SOIC .150in TUBE | Microchip Technology Inc. 23LCV512-I/SN
1Mb £¨128K x 8£© 128 k x 8 2.5V 10mA 5.5V 20MHz SPI-Quad I/O SOIC-8 , 10.16mm*1.75mm

Descriptions

Descriptions of Infineon FM25C160B-G provided by its distributors.

Ferroelectric RAM (FRAM), 16 Kbit, 2K x 8bit, SPI, 15 MHz, 4.5 V to 5.5 V Supply, SOIC-8
FM25C160B Series 16 Kb (2 K x 8) 5 V Surface Mount SPI F-RAM Memory - SOIC-8
Ferroelectric Ram, Spi, 16Kbit, Soic-8; Memory Configuration:2K X 8Bit; Interfaces:Spi; Clock Frequency Max:15Mhz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Ic Mounting:Surface Mountrohs Compliant: Yes |Cypress Infineon Technologies FM25C160B-G
FRAM, 16K, SPI, 8SOIC; Memory Size:16Kbit; Memory Configuration:2K x 8bit; NVRAM Features:High Read / Write Operation Endurance; Interface Type:SPI; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25C160B-G*
  • FM25C160B-G.
  • FM25C160BG
  • SP005654135