onsemi N25S830HAS22IT

256Kb (32K x 8) 32 k x 8 2.7V 10mA 3.6V 20MHz SPI SOIC-8 SMD mount 1.5mm(height)
$ 1.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi N25S830HAS22IT.

IHS

Datasheet13 pages5 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-0.32%

CAD Models

Download onsemi N25S830HAS22IT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.856
$ 1.32
$ 1.32
Stock
4,661,208
1,198,670
1,198,670
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
1 b
1 b
1 b
Access Time
25 ns
25 ns
25 ns
Frequency
20 MHz
-
-
Interface
SPI
2-Wire, SPI
2-Wire, SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi N25S830HAS22IT provided by its distributors.

256Kb (32K x 8) 32 k x 8 2.7V 10mA 3.6V 20MHz SPI SOIC-8 SMD mount 1.5mm(height)
SRAM Chip Sync Single 3V 256K-Bit 32K x 8 25ns 8-Pin SOIC N T/R
IC SRAM 256KBIT SPI 20MHZ 8SOIC
Standard SRAM, 32KX8, CMOS, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • N25S830HAS22IT.