Microchip 23K256T-I/SN

23K256 Series 256 Kb (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 23K256T-I/SN.

LKR

Datasheet28 pages15 years ago

Microchip

Newark

Inventory History

3 month trend:
-50.04%

CAD Models

Download Microchip 23K256T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.308
$ 1.285
$ 1.285
Stock
274,924
249,282
249,282
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
1 b
1 b
1 b
Access Time
25 ns
25 ns
25 ns
Frequency
20 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-01-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip 23K256T-I/SN provided by its distributors.

23K256 Series 256 Kb (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8
SRAM Chip Sync Single 3.3V 256K-Bit 32K x 8 25ns 8-Pin SOIC N T/R
EAR99 Surface Mount 23K256 Tape & Reel (TR) ic memory 20MHz 25ns 4.9mm 10mA
256Kb (32K x 8) 32 k x 8 2.7V 10mA 3.6V 20MHz SPI 8-bit SOIC-8 SMD Adhesive Mount 4.9mm L × 3.9mm W
SRAM; MICROCHIP; 23K256T-I/SN; 25 ns; SPI, Serial; 2.7 V - 3.6 V; 32 kB
256K, 32K X 8 2.7V SERIAL SRAM, IND8 SOIC 3.90MM(.150IN) T/R
IC SRAM 256KBIT SPI 20MHZ 8SOIC
Static Random Access Memory (SRAM)
Standard SRAM, 32KX8, CMOS, PDSO8
2.7V~3.6V 256Kbit SOP-8 SRAM ROHS
SRAM, 256KBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23K256T-IS/N
  • 23K256T-ISN
  • 23K256TI/SN
  • 23K256TIS/N
  • 23K256TISN