Infineon FM25L04B-G

FRAM 4Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin SOIC Tube
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25L04B-G.

IHS

Datasheet25 pages6 years ago

Future Electronics

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-10.30%

CAD Models

Download Infineon FM25L04B-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeNone
Introduction Date2011-04-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23K640-I/SN
23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23LC512-I/SN
SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin SOIC N Tube - Rail/Tube
IC SRAM 256KBIT SPI 20MHZ 8SOIC / SRAM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-SOIC
InfineonFM25040B-G
Ferroelectric RAM (FRAM), 4 Kbit (512 x 8) SPI, 20 MHz, 4.5 V to 5.5 V Supply, SOIC-8
InfineonFM25L16B-G
FRAM 16Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin SOIC Tube
InfineonFM25040B-GTR
FM25040B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8
Ferroelectric RAM (FRAM), 4 Kbit, 512 x 8bit, I2C, 1 MHz, 2.7 V to 3.6 V Supply, SOIC-8

Descriptions

Descriptions of Infineon FM25L04B-G provided by its distributors.

FRAM 4Kbit Serial-SPI Interface 3V/3.3V Automotive 8-Pin SOIC Tube
FM25L04B Series 4 kb (512 x 8) Serial 3 V F-RAM Memory - SOIC-8
4Kb Serial 3V F-RAM Memory | IC FRAM 4K SPI 20MHZ 8SOIC
NVRAM FRAM Serial-SPI 4K-Bit 3V/3.3V 8-Pin SOIC
F-RAM, NV, 4KBIT, 20MHZ, SOIC-8; Memory Size:4Kbit; Memory Organisation:512 x 8bit; IC Interface Type:SPI; Clock Frequency:20MHz; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25L04B-G.
  • SP005654201