Infineon DZ600N12KHPSA1

Rectifier Diode Module (non Schottky) Type N 1200V 600A 2-Pin PB50-1 Tray
$ 183.138
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DZ600N12KHPSA1.

IHS

Datasheet10 pages23 years ago

Inventory History

3 month trend:
-24.01%

CAD Models

Download Infineon DZ600N12KHPSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Hungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-05-06
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP

Descriptions

Descriptions of Infineon DZ600N12KHPSA1 provided by its distributors.

Rectifier Diode Module (non Schottky) Type N 1200V 600A 2-Pin PB50-1 Tray
Rectifier Diode, 1 Phase, 1 Element, 735A, 1200V V(RRM), Silicon
50 mm Single Rectifier Diode Module with 1200 V in pressure contact technology, BG-PB501-1, RoHS
Infineon SCT
Infineon 1200V 600A, Rectifier Diode, 2-Pin DZ600N12KHPSA1
Single Rectifier Diode 50 mm Power Block 1200 V, 600 A module for phase control in pressure contact technology using an isolated copper base plate.
Diode Module, 1.2Kv, 735A, Module; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:735A; Forward Voltage Max:1.4V; Diode Module Configuration:Single; Diode Case Style:Module; No. Of Pins:2Pins; Diode Mounting:Panel Rohs Compliant: Yes |Infineon Technologies DZ600N12KHPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DZ600N12K
  • SP000102062