Infineon DD260N16KHPSA1

50 mm Rectifier Diode Module with 1600 V in pressure contact technology, BG-PB50-1, RoHS
$ 155.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DD260N16KHPSA1.

TME

Datasheet10 pages12 years ago

IHS

Inventory History

3 month trend:
-33.98%

CAD Models

Download Infineon DD260N16KHPSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Hungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon

Descriptions

Descriptions of Infineon DD260N16KHPSA1 provided by its distributors.

50 mm Rectifier Diode Module with 1600 V in pressure contact technology, BG-PB50-1, RoHS
Infineon SCT
Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon
Diode Module Rectifier Dual Series 260A 3-Pin BG-PB50-1 Tray
Avnet Japan
Rectifier Diode 50 mm Power Block 1600 V, 260 A module for phase control in pressure contact technology using an isolated copper base plate.
Diode Module, Dual, 1.6Kv, 260A; Repetitive Reverse Voltage Vrrm Max:1.6Kv; Forward Current If(Av):260A; Forward Voltage Vf Max:1.32V; Diode Module Configuration:Dual Series; Product Range:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Infineon Technologies DD260N16KHPSA1

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DD260N16K
  • SP000102036